TDK B41458B7689M technical specifications.
| Capacitance | 68mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 72 |
| Radiation Hardening | No |
| Ripple Current | 16A |
| Series | B41458 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B7689M to view detailed technical specifications.
No datasheet is available for this part.