TDK B41458B8109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 30mR |
| Lead Pitch | 0.5inch |
| Length | 80.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B8109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.