TDK B41458B8339M technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 12mR |
| Lead Pitch | 0.874inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14A |
| Series | B41458 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B8339M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.