TDK B41458B9109M technical specifications.
| Capacitance | 10mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 30A |
| Series | B41458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41458B9109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.