TDK B41505A0108M007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 125mR |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A0108M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.