TDK B41505A128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 104mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A128M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.