The B41505A228M7 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 80V. It features a radial package with a maximum seated height of 1.457 inches and a lead pitch of 0.394 inches. The capacitor has an impedance of 60mR and an equivalent series resistance (ESR) of 56mR. It operates over a temperature range of -40°C to 105°C and is available in bulk packaging with 160 units per package.
TDK B41505A228M7 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 56mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 60mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A228M7 to view detailed technical specifications.
No datasheet is available for this part.