TDK B41505A3109M002 technical specifications.
| Capacitance | 10nF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A3109M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.