This 22mF aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It features a radial package with a lead pitch of 0.394inch and a seated height of 1.457inch. The capacitor has an impedance of 28mR and an ESR of 26mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 160 units per package.
TDK B41505A3229M2 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 26mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 28mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A3229M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.