The TDK B41505A338M2 is a 3.3mF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 80V and a tolerance of 20%. Its impedance is 48mR and equivalent series resistance is 45mR.
TDK B41505A338M2 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 45mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 48mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A338M2 to view detailed technical specifications.
No datasheet is available for this part.