Cap Aluminum Lytic 10000uF 16V 20% (25 X 30mm) Snap-In 0.034 Ohm 2200mA 5000h 105°C Bulk
TDK B41505A4109M002 technical specifications.
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A4109M002 to view detailed technical specifications.
No datasheet is available for this part.