This 10mF aluminum electrolytic capacitor has a DC rated voltage of 16V and operates within a temperature range of -40°C to 105°C. It features a 20% tolerance and is designed for through-hole mounting. The capacitor has a lead pitch of 10mm and a length of 30mm, with a diameter of 25mm and a tin, matte contact plating. It is RoHS compliant and has a life expectancy of 5000 hours.
TDK B41505A4109M007 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A4109M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.