This 15mF aluminum electrolytic capacitor has a DC rated voltage of 16V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a dissipation factor of 0.15%. The capacitor is available in a through-hole package with a diameter of 25mm and a length of 40mm. It is RoHS compliant and has a life of 5000 hours.
TDK B41505A4159M002 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 24mR |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A4159M002 to view detailed technical specifications.
No datasheet is available for this part.