The TDK B41505A4159M7 is a 15mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a maximum seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 260 pieces per package.
TDK B41505A4159M7 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 26mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A4159M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.