TDK B41505A478M2 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 34mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A478M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.