This aluminum electrolytic capacitor has a capacitance of 8.2mF and a DC rated voltage of 50V with a tolerance of 20%. It measures 30mm in diameter and 45mm in length. The capacitor is designed for through hole mounting and has a dissipation factor of 0.11% and an ESR of 30mR. It is rated for 5000 hours of life and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and packaged in bulk.
TDK B41505A5109M002 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.11% |
| ESR (Equivalent Series Resistance) | 30mR |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A5109M002 to view detailed technical specifications.
No datasheet is available for this part.