TDK's B41505A5478M2 is a 4.7mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It operates over a temperature range of -40°C to 105°C and has a maximum seated height of 1.26 inches. The capacitor features a radial package with a 0.394-inch lead pitch and is suitable for through-hole mounting. It has an impedance of 57mR and a ripple current of 1.6A.
TDK B41505A5478M2 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 53mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 57mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A5478M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.