TDK's B41505A5688M7 is a radial lead aluminum electrolytic capacitor with a capacitance of 6.8 millifarads and a voltage rating of 25 volts. It has an equivalent series resistance of 41 milliohms and an impedance of 43 milliohms. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 260 units.
TDK B41505A5688M7 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 41mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 43mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A5688M7 to view detailed technical specifications.
No datasheet is available for this part.