This TDK B41505A6109M007 aluminum electrolytic capacitor features a capacitance of 4.7mF and a DC rated voltage of 50V. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a through-hole configuration and is compliant with RoHS regulations.
TDK B41505A6109M007 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A6109M007 to view detailed technical specifications.
No datasheet is available for this part.