Cap Aluminum Lytic 2200uF 50V 20% (22 X 35mm) Snap-In 0.085 Ohm 1400mA 5000h 105°C Bulk
TDK B41505A6228M002 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 85mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A6228M002 to view detailed technical specifications.
No datasheet is available for this part.