This is a 2.2 millifarad aluminum electrolytic capacitor with a rated voltage of 50 volts and a tolerance of 20%. It has an equivalent series resistance of 85 milliohms and is designed for through-hole mounting. The operating temperature range is -40°C to 105°C, and it is compliant with RoHS regulations.
TDK B41505A6228M007 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A6228M007 to view detailed technical specifications.
No datasheet is available for this part.