This aluminum electrolytic capacitor has a capacitance of 6.8mF and a voltage rating of 50V with a tolerance of 20%. It is packaged in a radial configuration with a seated height of 2.047inch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has an impedance of 35mR with an equivalent series resistance of 33mR. It is available in bulk packaging with 160 units per package.
TDK B41505A6688M7 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 33mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 35mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A6688M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.