The TDK B41505A7109M007 is an aluminum electrolytic capacitor with a capacitance of 10mF and a DC rated voltage of 35V. It has a dissipation factor of 0.1% and an equivalent series resistance of 26mR. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor is available in a bulk packaging with 80 units per package.
TDK B41505A7109M007 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 26mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A7109M007 to view detailed technical specifications.
No datasheet is available for this part.