This 18mF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 1.85inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41505A7189M7 technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 17mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 18mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A7189M7 to view detailed technical specifications.
No datasheet is available for this part.