Aluminum electrolytic capacitor with 1000µF capacitance and 63V DC rated voltage. Features 20% tolerance, 149mΩ ESR at 100Hz, and 1A ripple current capability. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 22mm diameter by 25mm height. Operates from -40°C to 105°C with a 5000-hour lifespan.
TDK B41505A8108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 149mR |
| Height | 25mm |
| Impedance | 159mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8108M000 to view detailed technical specifications.
No datasheet is available for this part.
