TDK B41505A8158M2 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 106mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8158M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.