The TDK B41505A8228M002 is a 2.2mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 63V and a tolerance of 20%. The capacitor is packaged in a bulk quantity of 130 units and is RoHS compliant. It measures 25mm in diameter and 35mm in length, with a snap-in termination.
TDK B41505A8228M002 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 68mR |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8228M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.