TDK B41505A8338M2 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 56mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8338M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.