TDK's B41505A8338M7 is a radial lead aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 63V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a lead pitch of 0.394inch. It is available in a bulk packaging with 160 pieces per package.
TDK B41505A8338M7 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 56mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8338M7 to view detailed technical specifications.
No datasheet is available for this part.