
Aluminum electrolytic capacitor with 6.8mF capacitance and 63V DC rated voltage. Features 20% tolerance, 29mR ESR at 100Hz, and 3.6A ripple current. Snap-in termination, radial package, 35mm diameter, 50mm height, and 10mm lead pitch. Rated for 5000 hours at 105°C, with a minimum operating temperature of -40°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41505A8688M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 50mm |
| Impedance | 31mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | B41505 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8688M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
