TDK's B41505A9338M7 is a 3.3mF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It features a radial package with a seated height of 2.047 inches and a lead pitch of 0.394 inches. The capacitor has an impedance of 40mR and an ESR of 38mR, with a ripple current rating of 3A. It operates over a temperature range of -40°C to 105°C and is available in bulk packaging with 120 pieces per package.
TDK B41505A9338M7 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 38mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 40mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A9338M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.