TDK's B41505A9567M7 is a 560uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial leaded package with a seated height of 1.063 inches and a lead pitch of 0.394 inches. It is suitable for general applications and is available in a bulk packaging quantity of 260.
TDK B41505A9567M7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 178mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A9567M7 to view detailed technical specifications.
No datasheet is available for this part.