TDK's B41505A9687M2 is a 22mm radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 100V. It features an ESR of 146mR and an impedance of 156mR. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It meets the requirements for 5000 hours of life and has a ripple current of 1.2A.
TDK B41505A9687M2 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 146mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 156mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B41505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A9687M2 to view detailed technical specifications.
No datasheet is available for this part.