This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 100V with a tolerance of 20%. It has an impedance of 156mR and an equivalent series resistance of 146mR. The capacitor is designed for through-hole mounting and has a seated height of 1.457inch. It operates over a temperature range of -40°C to 105°C.
TDK B41505A9687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 146mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 156mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A9687M7 to view detailed technical specifications.
No datasheet is available for this part.