The B41505F8228M2 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a radial package with a seated height of 1.26inch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has an impedance of 85mR with an ESR of 80mR. It is available in bulk packaging with 160 units per package.
TDK B41505F8228M2 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 85mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| Series | B41505 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505F8228M2 to view detailed technical specifications.
No datasheet is available for this part.