This 10000uF aluminum electrolytic capacitor has a maximum operating voltage of 40VDC and a tolerance of -10% to 30%. It features a low ESR of 0.027 and a high ripple current of 9400. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -55°C to 105°C.
TDK B41550-E7109Q000 technical specifications.
| Capacitance | 10000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.027Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 9400mA |
| Leakage Current | 1043.98@5MinuA |
| Lifetime | 10000h |
| Size | 35.7 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.014@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41550-E7109Q000 to view detailed technical specifications.
No datasheet is available for this part.