This 47mF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 30%. It is designed to operate within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a high ripple current rating of 40A and a low ESR of 7mR.
TDK B41550A8479Q000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 40A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550A8479Q000 to view detailed technical specifications.
No datasheet is available for this part.
