Aluminum electrolytic capacitor, non-solid, polarized, with a capacitance of 22mF and a voltage rating of 100V DC. Features a low ESR of 11mR and impedance of 9mR at 100Hz, supporting a ripple current of 19A. Designed for chassis mounting with radial leads and screw termination, operating across a temperature range of -55°C to 105°C with a rated life of 20,000 hours. Dimensions include a diameter of 76.9mm and a height of 105mm.
TDK B41550A9229Q000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 9mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 19A |
| Ripple Current (AC) | 19A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550A9229Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.