TDK B41550A9339Q000 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B41550 |
| Tolerance | -10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550A9339Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
