
General purpose aluminum electrolytic capacitor with screw terminal termination. Features 10mF capacitance and a 40V DC rating. Offers a low ESR of 27mR and impedance of 14mR at 100Hz. Designed for chassis mounting with a radial package, measuring 35.7mm in diameter and 80.7mm in height. Rated for 10000 hours of life at 105°C, with a ripple current capability of 9.4A.
TDK B41550E7109Q technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.217inch |
| Impedance | 14mR |
| Lead Pitch | 0.5inch |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 9.4A |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E7109Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.