TDK B41550E7229Q000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 29A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E7229Q000 to view detailed technical specifications.
No datasheet is available for this part.