TDK B41550E7339Q technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.217inch |
| Impedance | 12mR |
| Lead Pitch | 1.122inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17A |
| Series | B41550 |
| Termination | Screw |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E7339Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.