High-performance aluminum electrolytic capacitor with screw terminal termination. Features a 4.7mF capacitance and 40V DC rated voltage. Offers low ESR of 33mR and impedance of 24mR at 100Hz. Designed for chassis mounting with a radial package, measuring 35.7mm in diameter and 55.7mm in height. Rated for 10000 hours of life at 105°C with a ripple current capability of 7.2A.
TDK B41550E7478Q technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 55.7mm |
| Height - Seated (Max) | 2.232inch |
| Impedance | 24mR |
| Lead Pitch | 0.5inch |
| Length | 55.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.2A |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E7478Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.