TDK B41550E7478Q000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 33mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.2A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E7478Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.