This 10mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 30%. The capacitor has a DC rated voltage of 100V and a ripple current of 32A. It is packaged in bulk and has a package quantity of 25. The capacitor's lead pitch is 28.5mm and its length is 80.7mm.
TDK B41550E9109Q000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 32A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E9109Q000 to view detailed technical specifications.
No datasheet is available for this part.