TDK B41550E9478Q000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 10A |
| RoHS Compliant | Yes |
| Tolerance | -10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E9478Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
