TDK B41554B7688Q000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Pitch | 12.7mm |
| Length | 80.7mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Series | B41554 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41554B7688Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.