TDK B41554B9109Q000 technical specifications.
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 30% |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41554B9109Q000 to view detailed technical specifications.
No datasheet is available for this part.