
This 1.5mF aluminum electrolytic capacitor is rated for 100V and has an operating temperature range of -55°C to 125°C. It is packaged in bulk and has a series termination of screw. The capacitor has a high ripple current of 8.8A and a low ESR of 83mR. It is RoHS compliant and has a long lifespan of 2500 hours.
TDK B41554B9158Q000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 83mR |
| Lead Pitch | 12.7mm |
| Length | 55.7mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 8.8A |
| RoHS Compliant | Yes |
| Series | B41554 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41554B9158Q000 to view detailed technical specifications.
No datasheet is available for this part.
