TDK B41554B9339Q technical specifications.
| Capacitance | 33mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 143.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Clamp |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 17A |
| Series | B41554 |
| Termination | Screw |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41554B9339Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.